The FS12-101Y4RL is a shielded module from Halo with a package height of 11.43mm and length of 26.67mm. It has a package width of 7.239mm and is available in a package quantity of 18. The module is packaged in a rail/tube format and is not radiation hardened. It is compliant with RoHS regulations and features a 100R impedance.
Checking distributor stock and pricing after the page loads.
Halo FS12-101Y4RL technical specifications.
| Package/Case | Module |
| Height | 11.43mm |
| Impedance | 100R |
| Length | 26.67mm |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FS |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 7.239mm |
| RoHS | Compliant |
No datasheet is available for this part.