The FS22-101Y2RL module from Halo features a 100R impedance and is available in a package quantity of 18. It is packaged in rail/tube packaging and is compliant with RoHS regulations. The module has a height of 11.43mm, length of 26.67mm, and width of 8.89mm, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
Halo FS22-101Y2RL technical specifications.
| Package/Case | Module |
| Height | 11.43mm |
| Impedance | 100R |
| Length | 26.67mm |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FS |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
No datasheet is available for this part.