The FS Series Switch is a SIP packaged component with a height of 11.43mm and a length of 26.67mm. It is available in quantities of 18 and packaged in rail or tube packaging. The component is RoHS compliant and features through hole termination. The FS Series Switch is a member of the FS series from Halo.
Checking distributor stock and pricing after the page loads.
Halo FS22-101Y4RL technical specifications.
| Package/Case | SIP |
| Height | 11.43mm |
| Length | 26.67mm |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FS |
| Termination | Through Hole |
| Width | 7.239mm |
| RoHS | Compliant |
No datasheet is available for this part.