
FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack
Checking distributor stock and pricing after the page loads.
Halo HFJ11-1G01E-L12RL technical specifications.
| Package/Case | Module |
| Contact Material | Gold |
| Depth | 21.59mm |
| Gender | Female |
| Lead Free | Contains Lead |
| Length | 13.64mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastJack |
| Termination | Solder |
| Width | 15.88mm |
| RoHS | Compliant |
