Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo HFJ11-1G01ERL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Contact Material | Gold |
| Depth | 21.59mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 13.64mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastJack |
| Termination | Solder |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-1G01ERL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
