Halo HFJ11-1G16E-L12RL technical specifications.
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Positions | 8 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-1G16E-L12RL to view detailed technical specifications.
No datasheet is available for this part.