Sign in to ask questions about the Halo HFJ11-2450ERL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo HFJ11-2450ERL technical specifications.
| Contact Material | Ferrite |
| Depth | 21.59mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Ways | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FastJack |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Halo HFJ11-2450ERL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.