This right-angle USB-A connector features a bronze contact material with gold plating, a black housing, and a lead-free construction. It has a depth of 21.59mm and a length of 15.88mm, with a 2.54mm pitch and a right-angle orientation. The connector is designed for use in temperatures ranging from 0°C to 55°C.
Halo HFJ11-RP22E-L12RL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS | Compliant |
No datasheet is available for this part.