The HFJ11-RPE26E-L12RL is a right-angle through-hole connector with 8 contacts and a terminal pitch of 2.54mm. It features integrated magnetics and is designed for use in modular and Ethernet applications. The connector operates over a temperature range of -40°C to 85°C and is suitable for solder termination. It has 14 terminals and 1 port.
Halo HFJ11-RPE26E-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJ11-RPE26E-L12RL to view detailed technical specifications.
No datasheet is available for this part.