This RJ-45 connector features 8 contacts and a right angle body orientation. It is designed for through hole mounting and has integrated magnetics. The terminal pitch is 2.54mm and the termination method is solder. It is suitable for applications requiring a modular and ethernet connector.
Halo HFJ11-S114E-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJ11-S114E-L12RL to view detailed technical specifications.
No datasheet is available for this part.