This RJ-45 connector features 8 contacts and a right-angle body orientation for through-hole mounting. It has a terminal pitch of 2.54mm and is terminated by soldering. The operating temperature range is 0 to 70 degrees Celsius. This connector is designed for use in modular and Ethernet applications and is integrated with magnetics.
Halo HFJT1-1G04-L12RL technical specifications.
| Type | RJ-45 |
| Gender | F |
| Number of Contacts | 8 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 14 |
| Number of Ports | 1 |
| Integrated Magnetics | Yes |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Halo HFJT1-1G04-L12RL to view detailed technical specifications.
No datasheet is available for this part.