The LD01-0246F4LF inductor from Halo features an inductance of 24uH with a series designation of LD01-F4. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor is packaged in a rail or tube format with 50 units per package and has a lead pitch of 2.54mm.
Halo LD01-0246F4LF technical specifications.
| Height | 6.99mm |
| Inductance | 24uH |
| Lead Pitch | 2.54mm |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | LD01-F4 |
| Shielding | Unshielded |
| Termination | Radial |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Halo LD01-0246F4LF to view detailed technical specifications.
No datasheet is available for this part.