Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo TD01-0756KRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Height | 5.33mm |
| Inductance | 75uH |
| Isolation Voltage | 1.5kV |
| Length | 20.57mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Series | DIL-AUI |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TD01-0756KRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.