Audio & Signal Transformers T1/E1 ISO MOD THT 6Pin 1:1.15CT 1Ch
Halo TD38-1205ALF technical specifications.
| Package/Case | Module |
| Height | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Series | DIL-T1 |
| Termination | Through Hole |
| Width | 8.89mm |
| RoHS | Compliant |
No datasheet is available for this part.