Audio & Signal Transformers 10BASE-T THT 16P 200uH 1:1 & 1:1.41
Checking distributor stock and pricing after the page loads.
Halo TD43-2006KRL technical specifications.
| Package/Case | DIP |
| Height | 5.33mm |
| Inductance | 200uH |
| Isolation Voltage | 2kV |
| Length | 20.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | DIL-10BT2 |
| Shielding | Shielded |
| Termination | Through Hole |
| Width | 7.62mm |
| RoHS | Compliant |
No datasheet is available for this part.