Halo TG01-0406NV6RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 7.11mm |
| Inductance | 40uH |
| Isolation Voltage | 1.5kV |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Series | SMD-12T3 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG01-0406NV6RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.