TG04 Series 1:1 0.3 Ohm 2 Port SMD E4/STM-1/STS-3/OC-3 Isolation Module
Halo TG04-TDK1N1RLTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 300mR |
| Height | 5.08mm |
| Inductance | 36uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Return Loss | -20dB |
| Series | SMD-E4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.