The DUASOIC-T1 is a shielded power connector with a turns ratio of 1:2. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector is packaged in tape and reel with 500 units per package. It is lead-free and has a DC resistance of 800 milliohms. The connector measures 15.62mm in length, 7.11mm in width, and 6.35mm in height.
Sign in to ask questions about the Halo TG05-1205NM5RLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG05-1205NM5RLTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 800mR |
| Height | 6.35mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 15.62mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | DUASOIC-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:2 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG05-1205NM5RLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.