The QUATRASMD-T1 Series Shielded SMD/SMT Inductor is a 1.2mH inductor with an isolation voltage of 1.5kV. It operates within a temperature range of 0°C to 70°C. The inductor is packaged in a shielded SMD/SMT package, suitable for surface mount applications. It is available in a quantity of 300 per reel, packaged in tape and reel format.
Halo TG05-1205NXRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | QUATRASMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG05-1205NXRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.