The DUALSMD-64 shielded inductor is a surface-mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a package quantity of 300 units per reel and is packaged in tape and reel format. The inductor has a length of 17.15mm, a width of 11.56mm, and a height of 8.64mm. It features a shielding type of shielded and a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 20mH |
| Isolation Voltage | 1.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | DUALSMD-64 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 11.56mm |
| RoHS | Compliant |