Audio & Signal Transformers T1/E1 ISO MOD SMD GullWing 6P SingleCh
Halo TG08-1505NSRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 1.2mH |
| Isolation Voltage | 1.5kV |
| Length | 8.13mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | DUALSMD-ET1 |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.