Sign in to ask questions about the Halo TG100-MOST15N2LFTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG100-MOST15N2LFTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 250uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TG100-MOST |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG100-MOST15N2LFTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.