Sign in to ask questions about the Halo TG10G-S101NJRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG10G-S101NJRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Isolation Voltage | 1.5kV |
| Length | 13.84mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TG10G |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG10G-S101NJRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.