The TG11-1506N1RLTR is a 150uH power inductor from Halo, designed for use in token ring applications. It features a surface mount package with a height of 5.08mm and a width of 7.11mm. The inductor has a maximum isolation voltage of 1.5kV and is available in a tape and reel packaging with 1000 units per package. The SMD-TR2 series inductor is suitable for use in high-reliability applications.
Sign in to ask questions about the Halo TG11-1506N1RLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG11-1506N1RLTR technical specifications.
| Application(s) | TOKEN RING |
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 150uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | SMD-TR2 |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG11-1506N1RLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.