
The SMD-AE0N5 is a shielded transformer with a 1:1 turns ratio, suitable for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in a rail/tube format with 40 units per package, and is compliant with RoHS regulations. It has a DC resistance of 900mR and an inductance of 350uH, with a return loss of 13.6dB and an isolation voltage of 1.5kV.
Sign in to ask questions about the Halo TG110-AE050N5LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG110-AE050N5LF technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 900mR |
| Height | 6.35mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Return Loss | 13.6dB |
| RoHS Compliant | Yes |
| Series | SMD-AE0N5 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-AE050N5LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.