
The TG110-E055N5RLTR inductor from Halo is a surface mount component with a shielded design. It has a DC resistance of 1 ohm and an inductance of 0.4 microhenries. The inductor is rated for operation between -40°C and 85°C and is available in a package quantity of 700 units per reel. The component is lead-free, but contains lead, and is compliant with RoHS regulations.
Sign in to ask questions about the Halo TG110-E055N5RLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG110-E055N5RLTR technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1R |
| Height | 6.35mm |
| Inductance | 0.4uH |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TG110-EULTRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-E055N5RLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.