This shielded SMD power connector features 1.5kV isolation voltage and operates over a temperature range of -40°C to 85°C. It is available in a package quantity of 300 units, packaged in tape and reel. The connector measures 5.84mm in height, 15.88mm in width, and 27.94mm in length.
Halo TG110-EMX6NXRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Isolation Voltage | 1.5kV |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TG110-ENX4 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 15.88mm |
| RoHS | Compliant |
No datasheet is available for this part.