This shielded inductor from Halo features a 350uH inductance value and 1.5kV isolation voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The inductor is packaged in a SMD/SMT format and is available in quantities of 300 per reel.
Halo TG110-S025NXRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 27.94mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TG110-NX2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
No datasheet is available for this part.