The TG110-S050P1RL is a shielded power connector with a package case of SMD/SMT and a height of 2.24mm. It has an inductance of 350uH and an isolation voltage of 1.5kV. The connector is designed to operate within a temperature range of 0°C to 70°C. It is available in a packaging of rail/tube with 40 pieces per package. The TG110-S050P1RL is RoHS compliant and features a shielded design for electromagnetic interference protection.
Halo TG110-S050P1RL technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.24mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG110 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.