Halo TG110-S101N6RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 0.9uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TG110-ULTRA2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG110-S101N6RLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.