The TG110-S120N2RLTR is a shielded power connector with a maximum operating temperature of 70°C and an isolation voltage of 1.5kV. It is available in a package quantity of 1000 and is packaged in tape and reel. The connector has a series designation of TG110-ULTRA and features a shielding type of shielded. It measures 5.08mm in height, 7.11mm in width, and 12.7mm in length, making it suitable for surface mount technology applications.
Halo TG110-S120N2RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 0.4uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TG110-ULTRA |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.