The TG110-S141N5 is a surface-mount power connector with a package quantity of 40 units per rail or tube. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The connector features a high isolation voltage of 1.5kV and a low inductance of 400nH. It is designed for use in solar applications and is lead-free.
Halo TG110-S141N5 technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.35mm |
| Inductance | 400nH |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | TG |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
No datasheet is available for this part.