TG111 Series Dual Port Fast / Gigabit Ethernet Isolation Module
Halo TG111-E12NYNRL technical specifications.
| Package/Case | Module |
| Height | 6.35mm |
| Lead Free | Contains Lead |
| Length | 15.24mm |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Series | TG111 |
| Width | 13.72mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG111-E12NYNRL to view detailed technical specifications.
No datasheet is available for this part.