Sign in to ask questions about the Halo TG12-1506N1RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TG12-1506N1RL technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.08mm |
| Inductance | 150uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Series | SMD-TR2 |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG12-1506N1RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.