This shielded inductor features a 350uH inductance value, 1.5kV isolation voltage, and operates within a temperature range of 0-70°C. It is designed for surface mount applications, with a package quantity of 500 units per reel. The inductor measures 6.1mm in height, 9.4mm in width, and 25.4mm in length.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 6.1mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.4mm |
| RoHS | Compliant |