The TG22-S131NDRL is a shielded transformer with an inductance of 350uH and a turns ratio of 1.41:1. It is designed for surface mount applications and has a compact size of 9.4mm x 9.4mm x 25.4mm. The transformer is RoHS compliant and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 9.4mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.41:1 |
| Width | 9.4mm |
| RoHS | Compliant |