The TG22-S137NDRL is a shielded transformer with a 1.25:1 turns ratio and 350uH inductance. It is packaged in a surface mount package and is available in quantities of 20. The transformer is RoHS compliant and has a maximum height and width of 9.4mm. It can withstand an isolation voltage of 1.5kV and is suitable for use in high-reliability applications.
Halo TG22-S137NDRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 9.4mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.25:1 |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG22-S137NDRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.