Telecom Transformer 1.25CT:1CT/1CT:1CT 1500Vrms 0.9Ohm Prim. DCR Surface Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 6.1mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1.25:1 |
| Width | 9.4mm |
| RoHS | Compliant |