The TG22-S137NLRLTR is a shielded power connector with a 350uH inductance rating and 1.5kV isolation voltage. It features SMD/SMT termination and is packaged in tape and reel quantities of 500. The connector measures 6.1mm in height, 9.4mm in width, and 25.4mm in length.
Halo TG22-S137NLRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 6.1mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Length | 25.4mm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG22-S137NLRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.