This SMD/SMT shielded transformer has a turns ratio of 1:1.41 and an inductance of 350uH. It is designed for surface mount applications and is available in packaging quantities of 20. The transformer is RoHS compliant and features a gull wing lead/base style. It measures 9.4mm in height and width, and 25.4mm in length. The transformer is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo TG22-S141NDRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 9.4mm |
| Inductance | 350uH |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 25.4mm |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG22-ND/NL |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.41 |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG22-S141NDRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.