The TG41-4006NCRLTR is a shielded inductor from Halo with a package quantity of 300 units per reel. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor has a length of 17.15mm and a height of 8.64mm. It is designed for surface mount technology (SMT) applications and has a termination type of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 200uH |
| Isolation Voltage | 4.5kV |
| Length | 17.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | TG-NCREINF |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |