The TG-NCREINF10BT is a shielded transformer with a 1:1 turns ratio, packaged in a surface mount device (SMD/SMT) format. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer has a DC resistance of 10Ω and an inductance of 140μH. It is shielded and compliant with RoHS regulations, but contains lead, making it non-lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo TG42-4406NCRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 10GR |
| Height | 8.64mm |
| Inductance | 140uH |
| Isolation Voltage | 4.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG-NCREINF10BT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG42-4406NCRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.