This shielded inductor features a 140uH inductance value and a 1.5kV isolation voltage. It is designed for surface-mount technology (SMT) applications and is available in a package quantity of 40. The inductor is packaged in a rail/Tube format and is compliant with RoHS regulations. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Halo TG43-1406JRL technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.76mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SMD-MP10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG43-1406JRL to view detailed technical specifications.
No datasheet is available for this part.