Audio & Signal Transformers 10BASE-T Low Profile SMD Flterless 1:1.41
Halo TG43-1406JRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.76mm |
| Inductance | 140uH |
| Isolation Voltage | 1.5kV |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | SMD-MP10BT2 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG43-1406JRLTR to view detailed technical specifications.
No datasheet is available for this part.