Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Halo TG43-4406NCRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Height | 8.64mm |
| Inductance | 140uH |
| Isolation Voltage | 4.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 17.15mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TG-NCREINF10BT |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 11.56mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG43-4406NCRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.