This 1.5mH shielded inductor features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a package quantity of 300 units per reel and is packaged in tape and reel format. The inductor is part of the QUATRASMD-T1 series and has a shielding feature for electromagnetic interference protection. It is designed for surface mount technology (SMT) and has a height of 5.84mm, length of 27.94mm, and width of 12.19mm.
Halo TG80-1505NXRLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 5.84mm |
| Inductance | 1.5mH |
| Isolation Voltage | 1.5kV |
| Length | 27.94mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Series | QUATRASMD-T1 |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Width | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TG80-1505NXRLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.