Sign in to ask questions about the Halo TGM-010P3RLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TGM-010P3RLTR technical specifications.
| Package/Case | SMD/SMT |
| Height | 2.24mm |
| Inductance | 240uH |
| Isolation Voltage | 500V |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TGM-P3 |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGM-010P3RLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.