The TGM-310NARLTR is a transformer with a turns ratio of 2:1, an inductance of 500uH, and a maximum operating temperature of 85°C. It has a height of 6.35mm, length of 9.65mm, and width of 8.89mm. The transformer is packaged in tape and reel quantities of 500 and features SMD/SMT termination. It is rated for an isolation voltage of 3kV and has a minimum operating temperature of -40°C.
Sign in to ask questions about the Halo TGM-310NARLTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TGM-310NARLTR technical specifications.
| Height | 6.35mm |
| Inductance | 500uH |
| Isolation Voltage | 3kV |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TGMR-V6 |
| Termination | SMD/SMT |
| Turns Ratio | 2:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGM-310NARLTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.