The TGM-320NARL inductor from Halo features a 500uH inductance value and a 8:3 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The inductor is available in a rail/Tube packaging with 56 units per package. It is RoHS compliant and suitable for surface mount technology (SMD/SMT) applications.
Sign in to ask questions about the Halo TGM-320NARL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Halo TGM-320NARL technical specifications.
| Height | 6.35mm |
| Inductance | 500uH |
| Isolation Voltage | 3kV |
| Length | 9.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TGMR-V6 |
| Termination | SMD/SMT |
| Turns Ratio | 8:3 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGM-320NARL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.