The TGMR-V6 is a 500uH isolation transformer with a 3kV isolation voltage, operating over a temperature range of -40°C to 85°C. It has a package quantity of 56 and is packaged in rail/tube packaging. The transformer has a turns ratio of 1:0.375 and dimensions of 10.03mm height, 9.45mm width, and 10.87mm length.
Halo TGMR-320NA5RL technical specifications.
| Height | 10.03mm |
| Inductance | 500uH |
| Isolation Voltage | 3kV |
| Length | 10.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Series | TGMR-V6 |
| Turns Ratio | 1:0.375 |
| Width | 9.45mm |
| RoHS | Compliant |
Download the complete datasheet for Halo TGMR-320NA5RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.